MCC 5KP7.5CA-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Leakage Current | 250uA |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 388A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP7.5CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
