
The MCC 5KP70CA-TP is a Zener diode with a clamping voltage of 134V and a minimum breakdown voltage of 77.8V. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 5kW. The diode is available in an axial package with a through hole mount and is RoHS compliant.
MCC 5KP70CA-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 134V |
| Diode Type | ZENER |
| Leakage Current | 1mA |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Surge Current | 44A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 417A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP70CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
