
The MCC 5KP85A-TP is a single-element unidirectional Zener diode with a minimum breakdown voltage of 94.4V and a clamping voltage of 14.4V. It features a peak pulse power of 5kW and a peak pulse current of 347A. The diode is packaged in a radial package with a through-hole mount and is available in tape and reel packaging. The MCC 5KP85A-TP is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
MCC 5KP85A-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 347A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP85A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
