MCC 60S1-TP technical specifications.
| Average Rectified Current | 6A |
| Package/Case | DO-201AD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 60S1-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.