MCC 6A05-TP technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 150pF |
| Package/Case | R |
| Current Rating | 6A |
| Diameter | 9.1mm |
| Forward Current | 6A |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for MCC 6A05-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
