
The BAS40DW-06-TP is a surface mount rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum reverse leakage current of 200nA. The device has a capacitance of 5pF and a reverse recovery time of 5ns. It is lead free and RoHS compliant. The BAS40DW-06-TP is packaged in a tape and reel format with 3000 units per package.
MCC BAS40DW-06-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC BAS40DW-06-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
