
Schottky diode array featuring a maximum reverse voltage of 40V and an average rectified current of 200mA. This surface mount component, housed in a SOT-363 package, offers a low capacitance of 5pF and a reverse recovery time of 5ns. Operating across a temperature range of -55°C to 125°C, it exhibits a maximum reverse leakage current of 200nA. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
MCC BAS40TW-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC BAS40TW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.