
The BAS70BRW-TP is a surface mount general purpose rectifier from MCC, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 70V and a maximum surge current of 100mA. The device is lead free and RoHS compliant, packaged in a tape and reel with 3000 units per package. It has a reverse recovery time of 5ns and a maximum reverse leakage current of 100nA.
MCC BAS70BRW-TP technical specifications.
| Package/Case | SOT-363 |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for MCC BAS70BRW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
