
Schottky diode for general-purpose rectification, featuring a 30V reverse voltage and 200mA forward current. This surface mount component offers a low capacitance of 7pF and a fast 5ns reverse recovery time. With a maximum operating temperature of 125°C and a power dissipation of 200mW, it is suitable for a wide range of applications. Packaged on tape and reel, this lead-free and RoHS compliant diode is designed for efficient signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC BAT42W-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Capacitance | 7pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAT42W-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
