Schottky diode for general-purpose rectification, featuring a 30V DC rated voltage and 200mA forward current. This surface mount component offers a 5ns reverse recovery time and 7pF capacitance, with a maximum operating temperature of 125°C. It is RoHS compliant and packaged in a tape and reel for efficient assembly.
MCC BAT43W-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 7pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAT43W-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
