
Schottky diode array for general-purpose rectification, featuring a 30V DC rated voltage and 200mA average rectified current. This surface mount component offers a 300mA current rating and a maximum forward surge current of 600mA. With a low capacitance of 10pF and a reverse recovery time of 5ns, it is suitable for high-frequency applications. Packaged in a compact SOT-23 case, this lead-free and RoHS compliant diode array operates from -55°C to 125°C.
MCC BAT54A-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 300mA |
| Forward Current | 200mA |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAT54A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
