
Schottky rectifier diode, 1-phase, 3-element device for general-purpose rectification. Features a maximum repetitive reverse voltage of 30V and an average rectified current rating of 200mA. This surface mount component, housed in a SOT-363 package, offers a low capacitance of 10pF and a fast reverse recovery time of 5ns. Operating across a temperature range of -65°C to 125°C, it boasts a maximum reverse leakage current of 2µA and is RoHS compliant.
MCC BAT54TW-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-363 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC BAT54TW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
