
General purpose rectifier diode with a maximum repetitive reverse voltage of 200V and a maximum DC rated voltage of 150V. Features a 200mA average rectified current and 250mA forward current, with a peak non-repetitive surge current of 2.5A. This surface mount component has a low capacitance of 1.5pF and a reverse recovery time of 50ns. Operating temperature range is -65°C to 150°C, with a power dissipation of 250mW. Packaged in tape and reel, this RoHS compliant diode is lead-free.
MCC BAV20WS-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 1.5pF |
| Current Rating | 200mA |
| Forward Current | 250mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for MCC BAV20WS-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
