
General purpose diode array in a SOT-523 surface mount package. Features a maximum repetitive reverse voltage of 85V and an average rectified current of 75mA. Offers a low capacitance of 1.5pF and a fast reverse recovery time of 4ns. With a maximum operating temperature of 150°C and a minimum of -55°C, this RoHS compliant component is suitable for various electronic applications.
MCC BAV99T-TP technical specifications.
| Average Rectified Current | 75mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-523 |
| Current Rating | 75mA |
| Forward Current | 75mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 85V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for MCC BAV99T-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
