MCC BC327-16-AP technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | BC327 |
| Transition Frequency | 260MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC BC327-16-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
