
The MCC BC847AW-TP is a surface-mount NPN bipolar junction transistor with a maximum collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It has a gain bandwidth product of 100MHz and a maximum power dissipation of 150mW. The transistor is packaged in a SOT-323 case and is lead-free and RoHS compliant. It operates over a temperature range of -65°C to 150°C.
MCC BC847AW-TP technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 90 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for MCC BC847AW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
