MCC BZT52B4V7S-TP technical specifications.
| Impedance | 78R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1.91% |
| Voltage Tolerance | 2% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZT52B4V7S-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.