MCC BZT52B62S-TP technical specifications.
| Package/Case | SOD |
| Impedance | 150R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Working Voltage | 62V |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZT52B62S-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.