MCC BZT52C2V4-TP technical specifications.
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 2.4V |
| Voltage Tolerance | 6% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZT52C2V4-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
