MCC BZT52C39LP-TP technical specifications.
| Impedance | 130R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZT52C39LP-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.