The BZV55C10-TP is a Zener diode with a Zener voltage of 10V and a tolerance of 6%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 2uA. The diode is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged on a tape and reel with 1 diode per package.
MCC BZV55C10-TP technical specifications.
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Zener Current | 5mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZV55C10-TP to view detailed technical specifications.
No datasheet is available for this part.