The BZV55C30-TP Zener Diode from MCC operates over a temperature range of -55°C to 150°C. It features a maximum power dissipation of 500mW and a maximum reverse leakage current of 2uA. This lead-free device is RoHS compliant and available in a surface mount package.
MCC BZV55C30-TP technical specifications.
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BZV55C |
| Tolerance | 7% |
| Voltage Tolerance | 7% |
| Zener Current | 5mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZV55C30-TP to view detailed technical specifications.
No datasheet is available for this part.