MCC BZX84B5V1-TP technical specifications.
| Package/Case | SOT-23 |
| Height | 1.12mm |
| Impedance | 60R |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BZX84B |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Width | 1.4mm |
| Zener Current | 2uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZX84B5V1-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
