
The MCC BZX84C24-TP is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 350mW and a zener voltage of 24V with a tolerance of 5%. The diode is packaged in a SOT-23-3 package with dimensions of 1.12mm height, 3.04mm length, and 1.4mm width. It is RoHS compliant and available on tape and reel.
MCC BZX84C24-TP technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.12mm |
| Impedance | 70R |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Series | BZX84C2 |
| Tolerance | 6% |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Zener Current | 100nA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZX84C24-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
