MCC BZX84C43-TP technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 150R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BZX84C4 |
| Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZX84C43-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
