MCC CLD20B-TP technical specifications.
| Package/Case | DO-214AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003285oz |
| RoHS | Compliant |
Download the complete datasheet for MCC CLD20B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
