MCC DB106-B technical specifications.
| Height | 3.3mm |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DB10 |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC DB106-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.