The DFLZ11-TP is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1W and a tolerance of 5%. The device is packaged in a SOD package and is RoHS compliant. The zener voltage is 11V with a voltage tolerance of 5%.
MCC DFLZ11-TP technical specifications.
| Package/Case | SOD |
| Impedance | 7R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for MCC DFLZ11-TP to view detailed technical specifications.
No datasheet is available for this part.