
General purpose rectifier diode with a 400V repetitive reverse voltage and 1A forward current. Features a 1A average rectified current, 30A peak non-repetitive surge current, and a low 5µA maximum reverse current. This surface mount component is housed in a MELF package, operates from -65°C to 150°C, and offers 12pF capacitance. It is lead-free and RoHS compliant.
MCC DL4004-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Package/Case | MELF |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for MCC DL4004-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
