General purpose rectifier diode, surface mount, Mini MELF package. Features 50V maximum repetitive reverse voltage and 200mA average rectified current. Offers 4A peak non-repetitive surge current and 6ns reverse recovery time. Operates up to 175°C with 2.5pF capacitance and 500mW power dissipation. RoHS compliant and lead-free.
MCC DL4150-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2.5pF |
| Current Rating | 200mA |
| Diameter | 1.5mm |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 6ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for MCC DL4150-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.