
The DL4151-TP is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 75V and a maximum reverse leakage current of 50nA. The diode has a power dissipation of 500mW and a reverse recovery time of 2ns. It is available in a surface mount package with a diameter of 1.5mm and a length of 3.7mm. The DL4151-TP is RoHS compliant and has a capacitance of 2pF.
MCC DL4151-TP technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Current Rating | 500mA |
| Diameter | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 2ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for MCC DL4151-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.