
The DL4731A-TP is a surface mount MELF zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 10uA. The device is RoHS compliant and available in tape and reel packaging. The zener voltage is 4.3V with a tolerance of 5%. The diode's impedance is 9 ohms.
MCC DL4731A-TP technical specifications.
| Package/Case | MELF |
| Impedance | 9R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 217mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for MCC DL4731A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
