The DL4758A-TP is a 56V zener diode with a tolerance of 5% and a maximum reverse leakage current of 5uA. It has a maximum power dissipation of 1W and an operating temperature range of -65°C to 175°C. The diode is packaged in a MELF package and is available in quantities of 5000. It is RoHS compliant and suitable for surface mount applications.
MCC DL4758A-TP technical specifications.
| Package/Case | MELF |
| Impedance | 110R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 16mA |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for MCC DL4758A-TP to view detailed technical specifications.
No datasheet is available for this part.