MCC DL914 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | MELF |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MCC DL914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.