
The DTA144EKA-TP is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 200mW and a transition frequency of 250MHz. The transistor is packaged in a TO-236-3 case and is available in quantities of 3000 on tape and reel. The device is lead-free and suitable for use in a variety of applications. The operating temperature range is not specified.
MCC DTA144EKA-TP technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for MCC DTA144EKA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
