MCC DZ23C3V6-TP technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 95R |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for MCC DZ23C3V6-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
