MCC EGP10D-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 22pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for MCC EGP10D-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.