
The ER1J-LTP is a surface mount general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 600V. It can handle an average rectified current of 1A and a maximum surge current of 30A. The diode has a reverse recovery time of 35ns and is RoHS compliant. It is available in a package quantity of 3000 units, packaged in tape and reel. The ER1J-LTP is suitable for use in a variety of applications where a reliable and efficient rectifier diode is required.
MCC ER1J-LTP technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC ER1J-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
