MCC ER1M-TP technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 100ns |
| RoHS Compliant | Yes |
| Series | ER1 |
| RoHS | Compliant |
Download the complete datasheet for MCC ER1M-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
