
General purpose rectifier diode with a 1A average rectified current rating and a 50V maximum repetitive reverse voltage. Features a 1A forward current, 30A maximum surge current, and 50ns reverse recovery time. This surface mount component is housed in a DO-214AC package, measuring 4.57mm in length, 2.84mm in width, and 2.44mm in height. Operating temperature range is -50°C to 150°C. RoHS compliant and lead-free.
MCC ES1A-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 45pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC ES1A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
