
General purpose rectifier diode with a 400V repetitive reverse voltage and 1A average rectified current. Features a 30A peak non-repetitive surge current and 75ns reverse recovery time. Surface mountable in a DO-214AC package, operating from -50°C to 150°C. RoHS compliant with a maximum reverse current of 5uA.
MCC ES1G-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 45pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC ES1G-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
