
General purpose rectifier diode with a 600V repetitive reverse voltage rating and 1A average rectified current. Features a 30A peak non-repetitive surge current capability and 75ns reverse recovery time. Packaged in a compact DO-214AC surface mount case, this RoHS compliant component operates from -50°C to 150°C.
MCC ES1J-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 45pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC ES1J-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
