
General purpose rectifier diode with a 2A average rectified current rating. Features a 50V maximum repetitive reverse voltage and a 50A peak non-repetitive surge current. Packaged in a DO-214AC surface mount case, this lead-free and RoHS compliant component operates from -50°C to 150°C. Reverse recovery time is 50ns.
MCC ES2A-TP technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AC |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC ES2A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
