
General purpose rectifier diode with a 2A average rectified current rating. Features a 100V maximum repetitive reverse voltage (Vrrm) and 50A peak non-repetitive surge current. This surface mount component is housed in a DO-214AC package, measuring 4.57mm in length, 2.84mm in width, and 2.44mm in height. Operating temperature range spans from -50°C to 150°C, with a low reverse current of 5µA. RoHS compliant and lead-free.
MCC ES2B-TP technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AC |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC ES2B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
