MCC ESD12VD9-TP technical specifications.
| Capacitance | 15pF |
| Clamping Voltage | 18.4V |
| Current Rating | 10mA |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 100W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD12VD9-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.