MCC ESD2V8P8U-TP technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 2.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD2V8P8U-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.