
Unidirectional TVS Diode for surge suppression, featuring a 3.3V reverse standoff voltage and 3.3V working voltage. This surface mount component offers a low 80pF capacitance and a 11.9V clamping voltage, with a maximum power dissipation of 113W. Operating across a wide temperature range of -55°C to 150°C, it is RoHS compliant and lead-free.
MCC ESD3V3D7-TP technical specifications.
| Capacitance | 80pF |
| Clamping Voltage | 11.9V |
| Clamping Voltage-Max | 11.9V |
| Depth | 0.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 1.1mm |
| Max Breakdown Voltage | 5V |
| Min Breakdown Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 113W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 113W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD3V3D7-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
