
The MCC ESD3V3D9-TP is a single-channel Zener diode with a minimum breakdown voltage of 5V and a clamping voltage of 5.8V. It has a current rating of 10mA and a peak pulse current of 5A. The diode is designed for surface mount applications and can withstand a maximum operating temperature of 150°C. It is RoHS compliant and lead free.
MCC ESD3V3D9-TP technical specifications.
| Capacitance | 35pF |
| Clamping Voltage | 5.8V |
| Current Rating | 10mA |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 100W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD3V3D9-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.