
Unidirectional TVS Diode for surge suppression, featuring a 5.25V reverse standoff voltage and 6.1V minimum breakdown voltage. This component offers 300W peak pulse power and 300W power dissipation, with a low leakage current of 20uA. Designed for surface mount applications in a SOT-23 package, it operates across a wide temperature range from -55°C to 150°C and boasts a low capacitance of 140pF.
MCC ESDA6V1L-TP technical specifications.
| Capacitance | 140pF |
| Package/Case | SOT-23 |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 3.04mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 300W |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.25V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for MCC ESDA6V1L-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
