MCC ESDLC12VD3B-TP technical specifications.
| Capacitance | 3pF |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 350W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000141oz |
| RoHS | Compliant |
Download the complete datasheet for MCC ESDLC12VD3B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.